ABUS TVAC35500 CCTV Performance Power Supply 2 A

MPN
TVAC35500
Brand
ABUS
EAN-13
4043158008319
Order Code
51-7814
Qty Unit Price (Ex VAT)
1+ £89.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ABUS TVAC35500 CCTV Performance Power Supply 2A transforms 230V AC into 13.8VDC. It is therefore ideal to serve as central power supply station for video surveillance systems.

The device provides eight separate connections, while the CCTV performance power supply works with both 230V AC mains power and a 12V/7Ah standby battery (BT2070). The charging electronics for the battery is integrated in the robust metal housing of the CCTV power supply unit. The output current (nominal current) is 2A.

This switching power supply is low in power consumption and high in efficiency - the performance power supply unit is designed for indoor use. A lid contact allows monitoring the device and protecting it from potential tampering activities, while pre-cut perforations on the side of the housing enable customized openings for tidy wiring. The LED control indicator informs you constantly about the state of the power supply unit. The eight outputs are individually fused and protected from overload.


  • Regulated output signal of 13.8V DC
  • Electronic overload protection
  • Additional 1.0 A charging current for backup rechargeable battery (with holding charge)
  • LED control indicators for mains and fuse
  • Robust metal housing
  • TVAC35500
  • 338 x 281 x 86mm (W x H x D)
  • 8x F2.0 A, 20mm output protection
  • 13.4 – 14.2VDC on main supply/10.0–12.3VDC battery supply V
  • Metal housing material
  • 12/7V/Ah charging electronics
  • 3.26kg net weight
  • BT2070 (optional) back-up battery


  • Power mains adapter · Operating instructions
    Type PSU
    Dimensions (W x H x D) 338 x 281 x 86mm
    Electronic overload protection
    Output Voltage voltage12V DC

    Reviews

    Be the first to submit a review

    Trustpilot