ABUS TVAC32700 Box For Protected Wiring Indoor/Outdoor Camera Installation

Order Code:

01-0309

Brand: ABUS MPN: TVAC32700 EAN-13: 4043158198232
Qty Unit Price (Ex VAT)
1+ £42.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The ABUS TVAC32700 CCTV camera is a reliable video monitoring device. It features advanced surveillance capabilities for enhanced security across various settings. This ABUS equipment is ideal for protecting homes and businesses.
Type Box
(Ø) 155mm
Colour White
Dimensions (Ø x H) 155 mm x 40 mm
Height 40mm
Series ABUS Professional
Width 155mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot