ABUS TVAC32600X Installation Box for Tube Camera Black Aluminium

MPN
TVAC32600X
Brand
ABUS
EAN-13
4043158198225
Order Code
01-0307
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £42.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
189 available to back orderBack-order availability date - 23/05/2026

ABUS TVAC32600X Box is a premier CCTV camera designed for reliable video monitoring. It features high-resolution imaging, making it ideal for security applications in both residential and commercial settings. This versatile surveillance camera enhances safety by providing clear and detailed footage.
Type Box
(Ø) 137mm
Colour Black
Dimensions (Ø x H) 137 mm x 53 mm
Height 53mm
Series ABUS Professional
Weight 550g
Width 137mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot