ABUS TVAC32600 Installation Box for Secure Indoor/Outdoor Camera Wiring

Order Code:

01-0306

Brand: ABUS MPN: TVAC32600 EAN-13: 4043158198218
Qty Unit Price (Ex VAT)
1+ £42.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

ABUS TVAC32600 is a CCTV camera ideal for video monitoring and surveillance applications. This robust CCTV equipment ensures reliable security for residential and commercial properties. The ABUS TVAC32600 Box contains one unit, providing essential features for comprehensive security coverage.
Type Box
(Ø) 137mm
Colour White
Dimensions (Ø x H) 137 mm x 53 mm
Height 53mm
Series ABUS Professional
Width 137mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot