ABUS TVAC32500X Installation Box for Secure Indoor/Outdoor Camera Mounting

Order Code:

01-0304

Brand: ABUS MPN: TVAC32500X EAN-13: 4043158198195
Qty Unit Price (Ex VAT)
1+ £42.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The ABUS TVAC32500X Box is a CCTV camera designed for reliable video monitoring. It features high-quality surveillance capabilities for enhanced security. This equipment is ideal for both residential and commercial security applications.
Type Box
(Ø) 137mm
Colour Black
Dimensions (Ø x H) 137 mm x 42 mm
Height 42mm
Length 120mm
Series ABUS Professional
Width 137mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot