ABUS TVAC32500 Box for Protected Wiring Indoors/Outdoors 1pc.

Order Code:

01-0303

Brand: ABUS MPN: TVAC32500 EAN-13: 4043158198171
Qty Unit Price (Ex VAT)
1+ £42.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
222 available to back orderBack-order availability date - 26/04/2026

The ABUS TVAC32500 CCTV camera is designed for reliable video monitoring. It is suitable for both residential and commercial security applications. The single piece in a box ensures professional surveillance for enhanced safety.
Type Box
(Ø) 137mm
Colour White
Dimensions (Ø x H) 137 mm x 42 mm
Height 42mm
Length 120mm
Series ABUS Professional
Width 137mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot