ABUS TVAC32400 Installation Box for Protected Wiring Indoors/Outdoors

Order Code:

01-0301

Brand: ABUS MPN: TVAC32400 EAN-13: 4043158198119
Qty Unit Price (Ex VAT)
1+ £42.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
222 available to back orderBack-order availability date - 24/04/2026

The ABUS TVAC32400 Box is a high-quality CCTV camera ideal for video monitoring and security applications. It offers reliable performance suited for both residential and commercial surveillance. This CCTV equipment ensures effective surveillance to enhance safety and security.
Type Box
(Ø) 120mm
Colour White
Dimensions (Ø x H) 120 mm x 40 mm
Height 40mm
Series ABUS Professional
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot