ABUS TVAC32000 Pole Mount For Inaccessible High Mast Camera Installation

MPN
TVAC32000
Brand
ABUS
EAN-13
4043158198256
Order Code
01-0297
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.09 £38.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ABUS TVAC32000 pole mount is essential CCTV equipment for secure video monitoring. Designed for mounting security cameras on poles, it enhances surveillance capabilities in outdoor environments. It is ideal for installing CCTV cams for public safety or property protection.
Type Pole mount
Colour White
Depth 46mm
Dimensions (W x H x D) 127 x 250 x 46 mm
Height 250mm
Series ABUS Professional
Weight 1.3kg
Width 127mm

Reviews

Be the first to submit a review

Trustpilot