ABUS TVAC31520 Wall Bracket Stable with Internal Cable Routing White

MPN
TVAC31520
Brand
ABUS
EAN-13
4043158169355
Order Code
01-0296
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 04/08/2026

ABUS TVAC31520 Wall Bracket from the Performance Line is designed for secure mounting. This white bracket is ideal for both indoor and outdoor applications. Its robust construction ensures reliable performance and stability.
Type Wall bracket
Colour White
Dimensions (L x W x H) 230 x 120 x 183.5 mm
Height 183.5mm
Length 230mm
Weight 704g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot