Christmas Opening Hours and Delivery Dates here

ABUS SE1100 Flush Mount Key-Switch

Order Code:

51-7758

Brand: ABUS MPN: SE1100 EAN-13: 4012270001478
  • Country of Origin:
  • View All

Discontinued


The ABUS SE1100 Flush Mount Key-Switch can be used to arm and disarm your alarm system. Simply turn the key instead of entering a PIN code to operate your system, making it is faster and easier.

Apart from the arm/disarm function of the alarm system (or individual partitions), you can use the flush mount key-switch to control electronic equipment (entrance lighting, garage door, etc.). Two switch contacts are provided, which can be set these as a permanent contact or as a pulse generator. The two colored LEDs inform you permanently about the state of connected devices. For example, you can see if the system is currently armed or disarmed.

The reinforced fascia plate, the high-quality ABUS cylinder and a robust weatherproof housing (IP55) protect the key-switch against external influences. The flush mount key-switch is designed for half-cylinders (10/30) and is available for both surface and flush fitting. The surface-fitted variant is protected from tampering by a cover contact and an anti-removal wall contact.


  • Easy installation and operation
  • Easy to activate and deactivate by turning key
  • For flush mounting
  • High security thanks to core extraction protector as well as cover sabotage switch
  • Sturdy housing
  • SE1100
  • 86 x 116 x 50mm (W x H x D)
  • ABS housing material
  • 0.02 power consumption
  • 0.45kg net weight
  • Tamper monitoring
  • IP55 protection class
  • 10-15V DC voltage supply
  • 2 LED's status display
  • 2mA power consumption

  • Trustpilot