ABUS SE1010 Control Unit Key Switch No PIN Weatherproof LED Status

Image Representative of Range

ABUS SE1010 Control Unit Key Switch No PIN Weatherproof LED Status

Order Code:

11-1960

Brand: ABUS MPN: SE1010 EAN-13: 4043158054545
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

The ABUS SE1010 control unit, manufactured by ABUS, features advanced control capabilities for security systems. It offers reliable performance and easy integration with existing setups. This control unit is commonly used in building security and access management applications.
Type Control unit
Size/ Dimensions (W x H x D) 117 x 85 x 42 mm
Colour Silver
Depth 42mm
Height 85mm
Operating Voltage 10 - 15V
Width 117mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot