ABUS NVR10010 5-Channel Network Recorder 4K 60 MBit/s Remote Access

MPN
NVR10010
Brand
ABUS
EAN-13
4043158067118
Order Code
01-0253
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £495.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Abus, the NVR10010 is a 5-channel network video recorder. It supports high-quality video recording and ensures reliable security surveillance. Typically used in both residential and commercial environments, it facilitates efficient video management and monitoring.
Type Network video recorder
Number of Channels 5
Resolution 3840 x 2160 p
Built-in memory none
Depth 315mm
Dimensions (W x H x D) 380 x 50 x 315 mm
Height 50mm
Memory expansion up to 12TB
Signal standard IP
Weight 1000g
Width 380mm

Reviews

Be the first to submit a review

Trustpilot