ABUS IPCS64611A CCTV Camera 4 MPx IP67 PoE Colour Night Vision App Access

MPN
IPCS64611A
Brand
ABUS
EAN-13
4043158220322
Order Code
01-0247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £271.99
10+ £264.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

ABUS' IPCS64611A is an IP CCTV camera with a resolution of 2688 x 1520p, offering high-quality video surveillance. This LAN IP camera is ideal for monitoring both indoor and outdoor areas over a network. It is commonly used in residential and commercial settings for enhanced security and remote access.
Type CCTV camera
IP Rating IP67
Resolution 2688 x 1520 p
Additional IR light Yes
App compatibility Yes
Colour Black
Dimensions (L x W x H) 282 x 105 x 105 mm
Focal Length 2.8mm
Height 105mm
IR coverage 50m
Length 282mm
Microphone No
Power Supply PoE (Power over Ethernet)
Sensor 1/1.8" Progressive Scan CMOS
Series ABUS Professional
Signal standard IP
Transfer Type LAN
Used at Outdoors
Weight 1000g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot