Christmas Opening Hours and Delivery Dates here

ABUS IPCS64511B CCTV Camera 4 MPx Day/Night IP67 White-light LEDs

Order Code:

01-0243

Brand: ABUS MPN: IPCS64511B EAN-13: 4043158193664

Discontinued


The ABUS IP-Kamera 1520p IPCS64511B is a network IP camera providing high-resolution images at 2688 x 1520 pixels. This wi-fi camera is ideal for both indoor and outdoor surveillance applications. It is commonly used for security monitoring in residential properties and small businesses.
Type CCTV camera
IP Rating IP67
Resolution 2688 x 1520 p
Additional IR light Yes
App compatibility Yes
Colour White
Dimensions (L x W x H) 282 x 105 x 105 mm
Focal Length 4mm
Height 105mm
IR coverage 50m
Length 282mm
Microphone No
Power Supply PoE (Power over Ethernet)
Sensor 1/1.8" Progressive Scan CMOS
Series ABUS Professional
Signal standard IP
Transfer Type LAN
Used at Outdoors
Viewing Angle 95° horizontal, 49° vertical
Width 105mm

Trustpilot