ABUS IPCS64511A CCTV Camera 4 MPx Full Colour Day/Night IP67 Auto Detect

Order Code:

01-0239

Brand: ABUS MPN: IPCS64511A EAN-13: 4043158193657

Discontinued


The ABUS IPCS64511A is a network IP camera offering a resolution of 2688 x 1520 p. It features advanced IP connectivity for reliable surveillance and is ideal for both indoor and outdoor applications. This CCTV camera is perfect for enhancing security in homes and businesses with its high-definition video quality.
Type CCTV camera
IP Rating IP67
Resolution 2688 x 1520 p
Additional IR light Yes
App compatibility Yes
Colour White
Dimensions (L x W x H) 282 x 105 x 105 mm
Focal Length 2.8mm
Height 105mm
IR coverage 50m
Length 282mm
Microphone No
Power Supply PoE (Power over Ethernet)
Sensor 1/1.8" Progressive Scan CMOS
Series ABUS Professional
Signal standard IP
Transfer Type LAN
Used at Outdoors
Viewing Angle 108° horizontal, 55° vertical
Width 105mm

Trustpilot