ABUS IPCS54511B CCTV Camera 4MPx IP67 Day/Night PoE Mobile Access

MPN
IPCS54511B
Brand
ABUS
EAN-13
4043158193633
Order Code
01-0217
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £288.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/07/2026

The ABUS IPCS54511B is a network IP camera offering a high-resolution video output of 2688 x 1520 pixels. It is ideal for surveillance, providing clear and detailed images for security monitoring. Typical applications include use in both residential and commercial settings for reliable video documentation and observation.
Type CCTV camera
IP Rating IP67
Resolution 2688 x 1520 p
Additional IR light Yes
App compatibility Yes
Colour White
Dimensions (L x W x H) 139 x 139 x 128 mm
Focal Length 4mm
Height 128mm
IR coverage 30m
Length 139mm
Microphone Yes
Power Supply PoE (Power over Ethernet)
Sensor 1/1.8" Progressive Scan CMOS
Series ABUS Professional
Signal standard IP
Transfer Type LAN
Used at Outdoors
Viewing Angle 95° horizontal, 49° vertical
Weight 1000g
Width 139mm

Reviews

Be the first to submit a review

Trustpilot