ABUS IPCS54511A LAN IP CCTV Camera 24/7 Full Colour 4 MPX Outdoor IP67

MPN
IPCS54511A
Brand
ABUS
EAN-13
4043158193640
Order Code
01-0216
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £288.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ABUS IP camera IPCS54511A captures high-resolution images at 2688 x 1520 pixels, ensuring clear surveillance footage. It is designed for both LAN and Wi-Fi connectivity, allowing flexible installation in various environments. Ideal for monitoring residential or commercial properties, this CCTV camera provides reliable security solutions.
Type CCTV camera
IP Rating IP67
Resolution 2688 x 1520 p
Additional IR light Yes
App compatibility Yes
Colour White
Dimensions (L x W x H) 139 x 139 x 128 mm
Focal Length 2.8mm
Height 128mm
IR coverage 30m
Length 139mm
Microphone Yes
Power Supply PoE (Power over Ethernet)
Sensor 1/1.8" Progressive Scan CMOS
Series ABUS Professional
Signal standard IP
Transfer Type LAN
Used at Outdoors
Viewing Angle 108° horizontal, 55° vertical
Weight 1000g
Width 139mm

Reviews

Be the first to submit a review

Trustpilot