ABUS IPCS34511B IP CCTV Camera 2688x1520p Colour Night Vision IP67 PoE

MPN
IPCS34511B
Brand
ABUS
EAN-13
4043158193626
Order Code
01-0213
Country of Origin
China
View Full Product Range (8)

Discontinued


The ABUS IPCS34511B is a network IP camera offering high-quality 2688 x 1520p resolution. It is ideal for surveillance in residential or commercial settings, utilising LAN connectivity for reliable performance. This IP CCTV camera provides clear video footage, making it suitable for both indoor and outdoor security monitoring.
Type CCTV camera
IP Rating IP67
Resolution 2688 x 1520 p
Additional IR light Yes
App compatibility Yes
Colour White
Dimensions (L x W x H) 223 x 85 x 85 mm
Focal Length 4mm
Height 85mm
IR coverage 30m
Length 223mm
Microphone Yes
Operating Voltage 1/1.8" Progressive Scan CMOS
Power Supply PoE (Power over Ethernet)
Series ABUS Professional
Signal standard IP
Transfer Type LAN
Used at Outdoors
Viewing Angle 95° horizontal, 49° vertical
Weight 500g
Width 85mm

Trustpilot