ABUS HSZU10000 Smoke Detector Mount Magnetic Fastening No Drilling Needed

Image Representative of Range

ABUS HSZU10000 Smoke Detector Mount Magnetic Fastening No Drilling Needed

MPN
HSZU10000
Brand
ABUS
EAN-13
4043158061277
Order Code
11-1957
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0 40g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 430 in stock

The Smoke Detector Magnetic Mount by ABUS provides a secure and easy installation method for smoke detectors. It features a strong magnetic connection that supports both wired and wireless smoke alarms, enhancing fire protection efficiency. This mount is typically used in residential and commercial settings to ensure quick and non-invasive installation of smoke detection devices.
Type Smoke detector magnetic mount
Depth 6mm
Diameter 69mm
Dimensions (Ø x D) 69 mm x 6 mm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot