ABUS FU9015 Privest Wireless Motion Detector

MPN
FU9015
Brand
ABUS
EAN-13
4043158013160
Order Code
51-7788

Discontinued


The ABUS FU9015 Privest Wireless Motion Detector is an extension module of the Privest Wireless Alarm Panel - it is a passive infrared (PIR) motion detector which detects moving body heat and reports it to the alarm control panel.

The ideal place for installation of the Privest Wireless Motion Detector is directly at the wall, up to 3m above the floor, in one of the room's corners. Any place that is exposed to a heat source (e.g. radiator) or a window is not suitable for installation. Likewise, do not install your motion detector in the immediate vicinity of power cables, gas lines, or electronic devices, which generate heat when operated for long periods.

A fax machine, for example, can generate heat in your absence and trigger a PIR motion detector. The viewing angle of the Privest Wireless Motion Detector is 90°, its detection range is up to 12m, depending on the elevation at which it is installed.


  • FU9015
  • Detects heat motion
  • 90° angle of view, ideal for corner mounting
  • Monitors entire rooms
  • Cable-free installation
  • 15m detection range
  • 60 x 106 x 47mm (W x H x D)
  • Heat detection
  • Adjustable sensitivity
  • 15m detection range
  • 868.65MHz
  • 10 transmission power
  • ABS housing material
  • 2-year max. battery life
  • 300m max. sending range (outdoors)
  • AM FM/AM
  • 0.11kg net weight
  • Tamper monitoring
  • IP31 protection class
  • PIR sensor type
  • Voltage monitoring
  • 3V DC voltage supply
  • 0.01mA power consumption
  • Pet-proof
  • Class II environmental
  • Creep zone
  • White light filter
  • Class II environmental
    Voltage monitoring

    Trustpilot