ABUS FU7301W Glass Breakage Detector: Protects Against Burglary No Power Needed

Image Representative of Range

ABUS FU7301W Glass Breakage Detector: Protects Against Burglary No Power Needed

MPN
FU7301W
Brand
ABUS
EAN-13
4003318569852
Order Code
11-1951
Country of Origin
Taiwan
  • Quickly find another product in this range by Colour:

    Brown White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

The ABUS FU7301W glass breakage detector is a potential-free device designed to work without power for detecting glass breakage in windows. It is compatible with both wire and radio alarm systems, including Terxon and Privest, and comes with mounting glue for easy installation. This intruder alarm component is ideal for enhancing security in residential or commercial properties by alerting occupants or security systems to attempts at forced entry through glazed surfaces.
Type Glass breakage detector
Cable Length 2.00m
Colour White
Depth 9mm
Dimensions (W x D) 18 mm x 9 mm
IP Rating IP65
Weight 60.00
Width 18mm

Reviews

Be the first to submit a review

Trustpilot