ABUS FU7301B Glass Breakage Detector 2m Radius Easy Adhesive Mount

Image Representative of Range

ABUS FU7301B Glass Breakage Detector 2m Radius Easy Adhesive Mount

MPN
FU7301B
Brand
ABUS
EAN-13
4003318569869
Order Code
11-1950
Country of Origin
Taiwan
  • Quickly find another product in this range by Colour:

    Brown White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The ABUS FU7301B glass breakage detector is a potential-free device designed to detect when glass is broken, typically used in burglar alarm systems. It is suitable for both wire and radio alarm systems, and includes mounting glue for easy installation. Common applications include enhancing security for glass disc windows in residences or businesses, forming part of a comprehensive Terxon or Privest security setup.
Type Glass breakage detector
Cable Length 2.00m
Colour Brown
Depth 9mm
Dimensions (W x D) 18 mm x 9 mm
IP Rating IP65
Width 18mm

Reviews

Be the first to submit a review

Trustpilot