ABUS AZBW10000 SAFE LIFE Motion Detector PIR 90° Angle PET Immune

MPN
AZBW10000
Brand
ABUS
EAN-13
4043158196696
Order Code
01-0181
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £29.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The ABUS AZBW10000 Motion Detector by ABUS is an essential component of an alarm system, designed to detect movement and trigger an alarm sounder during a security breach. It is typically used in burglar or intruder alarm setups to enhance home or business security. The device can be integrated into existing alarm systems for reliable and efficient motion detection.
Type Motion detector
Colour White
Depth 45.5mm
Dimensions (W x H x D) 65.4 x 86.8 x 45.5 mm
Height 86.8mm
Weight 80g
Width 65.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot