ABUS AZ6301 Terxon PSTN Dialer

MPN
AZ6301
Brand
ABUS
EAN-13
4043158015829
Order Code
51-7853
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.56
10+ £121.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The ABUS AZ6301 Terxon PSTN Dialer is ideal for when a detector triggers an alarm in your building and your alarm panel knows the current status, because with the Terxon PSTN dialer, this information is passed on to up to four telephone numbers that are saved by you in the foreground.

In the event of an alarm, the analog speech dialling unit transmits two pieces of information: an identification text and an event text. The identification text conveys general data (name, address) and the event text conveys events that are defined by you (break-in, fire, medical emergency, system fault, etc.). You can record and save four event texts of any kind - the texts have a total duration of 40 seconds.

The analog speech dialling unit is installed between the alarm system and telephone line and has four inputs, which activate the event text provided for this purpose in the event of an alarm. The call numbers are automatically dialled by the speech dialling unit, thus you can be certain that the recipients will be reliably notified. The dialling unit is programmed via a menu-driven LCD display - the analog speech dialling unit is approved throughout Europe and is a good visual fit for the Terxon alarm centre thanks to its elegant white color.


  • Approved for Europe-wide posting
  • Alarm repetition
  • Remote acknowledgment can be set
  • Can also be used as a stand-alone communications module
  • Illuminated display
  • AZ6301
  • 150 x 115 x 30mm (W x H x D)
  • Screw terminal for PSTN and power supply
  • 4 number of voice messages
  • Illuminated segment display
  • Positive/negative controllable inputs (5-28V DC)
  • 1 transistor output (OP), negative switching, max. current output 100mA/12V DC per output
  • 4 inputs
  • Remote access
  • ABS housing material
  • 55°C max. operating temperature
  • -10°C min. operating temperature
  • 0.36kg net weight
  • Tamper monitoring
  • IP32 protection class
  • Voltage monitoring
  • 12V DC voltage supply
  • 35mA power consumption
  • 4 telephone number storage spaces
  • PSTN transmission path

  • The stored Parameters are maintained even during Power failures.
    TAE connector · Detailed installation instructions
    Type Dialler

    Reviews

    Be the first to submit a review

    Trustpilot