ABUS AU1423 Warning Label Alarm Secured German 74mm x 52.5mm

Image Representative of Range

ABUS AU1423 Warning Label Alarm Secured German 74mm x 52.5mm

MPN
AU1423
Brand
ABUS
EAN-13
4043158023565
Order Code
11-1948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.50 £3.82
10+ £3.61
50+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

ABUS AU1423 warning label is designed to secure alarms and is printed in German. Measuring 74 mm by 52.5 mm, it is ideal for alerting individuals to alarm systems. Manufactured by ABUS, it is typically used to enhance security awareness.
Type Warning label
Dimensions (W x H) 74 mm x 52.5 mm
Colour Red, White
Height 52.5mm
Languages German
Material Alarm secured
Width 74mm

Reviews

Be the first to submit a review

Trustpilot