ABUS AU1422 Warning Label Alarm Secured German 148mm x 105mm

Image Representative of Range

ABUS AU1422 Warning Label Alarm Secured German 148mm x 105mm

MPN
AU1422
Brand
ABUS
EAN-13
4043158023558
Order Code
11-1947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.30 £5.35
10+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

The ABUS AU1422 warning label is designed for alarm systems. Measuring 148 mm by 105 mm, it features German language instructions. It is typically used to alert and inform users of secured areas.
Type Warning label
Dimensions (W x H) 148 mm x 105 mm
Colour Red, White
Height 105mm
Languages German
Material Alarm secured
Width 148mm

Reviews

Be the first to submit a review

Trustpilot