ABUS ABVS56967 TITALIUM Padlock 38mm Key High Security Aluminium Alloy

Image Representative of Range

ABUS ABVS56967 TITALIUM Padlock 38mm Key High Security Aluminium Alloy

MPN
ABVS56967
Brand
ABUS
EAN-13
4043158056990
Order Code
11-1944
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £11.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 212 in stock

The ABUS ABVS56967 Padlock is a robust TITALIUM 54TI/40 model, renowned for superior theft protection. This 38 mm lock by ABUS is designed for securing sheds, gates, and lockers effectively. Its high-quality construction ensures durability and resistance to tampering.
Type Padlock
Body Width 38mm
Material Aluminium
Depth 13mm
Dimensions (W x H x D) 38 x 57 x 13 mm
Height 57mm
Locking Mechanism Key
Shackle inside height 21mm
Shackle inside width 20mm
Size 54 TI/40
Weight 70g

Reviews

Be the first to submit a review

Trustpilot