ABUS ABTS38824 Digital TFT Peephole 2.8 Display 105° View Night Vision

Image Representative of Range

ABUS ABTS38824 Digital TFT Peephole 2.8 Display 105° View Night Vision

MPN
ABTS38824
Brand
ABUS
EAN-13
4003318388248
Order Code
11-1943
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The ABUS ABTS38824 is a digital TFT door spy hole featuring a 7.1 cm (2.8 inch) display that enhances door security. It includes an optical peephole and is manufactured by ABUS, known for reliable security solutions. This product is ideal for residential or commercial doors, providing clear visuals for door-to-door security.
Type Digital TFT door spy hole
Door width (max.) 11cm
Door width (min.) 3.8cm
Drill hole diameter 14 - 22mm
Max. viewing angle hor. 105°
Screen size diagonal (cm) 7.1cm
Screen size diagonal (inches) 2.8in

Reviews

Be the first to submit a review

Trustpilot