ABUS ABTS01644 DTS2814 Digital Door Spy Hole 2.8" TFT Display Secure View

MPN
ABTS01644
Brand
ABUS
EAN-13
4003318016448
Order Code
01-0148
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £172.00 £146.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

ABUS manufactures the ABTS01644 Digital TFT door spy hole, featuring a 7.1 cm (2.8 inch) TFT display for clear viewing. It enhances door security by replacing traditional optical peepholes with a digital alternative. Ideal for residential and commercial buildings, it provides an improved method for monitoring visitors at the door.
Type Digital TFT door spy hole
Dimensions (L x W x H) 125 x 19 x 85 mm
Door width (max.) 11cm
Door width (min.) 3.8cm
Drill hole diameter 14 - 22mm
Height 85mm
Length 125mm
Max. viewing angle hor. 105°
Screen size diagonal (cm) 7.1cm
Screen size diagonal (inches) 2.8in
Weight 174g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot