ABUS ABTL63996 TL-530 LED Torch 1000 lm 5hr Aluminium Non-Rolling

Order Code:

01-0147

Brand: ABUS MPN: ABTL63996 EAN-13: 4003318639968
Qty Unit Price (Ex VAT)
1+ £76.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

ABUS's TL-530 torch is a monochrome LED pocket light with 1000 lumens brightness, providing up to 5 hours of light. This battery-powered torch weighs 455 g and is ideal for outdoor activities and emergencies. The durable design and high performance make it suitable for various outdoor applications.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 316 x 45 x 32 mm
Factory colour Anthracite
Height 32mm
Illumination range (high) 300m
IP Rating IP44
Length 316mm
Light duration (high) 5h
Light duration (low) 2.5h
Light duration (max.) 5h
Light duration (medium) 4h
Luminous flux (high) 1000lm
Luminous flux (low) 200lm
Luminous flux (medium) 500lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof No
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot