ABUS ABDI57555 Automatic Door Opener Electric Button-Activated Release

MPN
ABDI57555
Brand
ABUS
EAN-13
4043158057096
Order Code
01-0131
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £83.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ABUS ABDI57555 automatic door opener with release mechanism is manufactured by ABUS and features an electromagnetic lock for secure closures. Its primary attributes include a built-in release mechanism and suitability for both front and garden doors. Common applications involve enhancing accessibility and convenience in residential and commercial settings.
Type Automatic door opener with release mechanism
Dimensions (L x W x H) 68 x 35 x 20 mm
Door stop Left/Right
Height 20mm
Length 68mm
Mechanical unlocking Yes
Operating Voltage 12V AC
Width 35mm

Reviews

Be the first to submit a review

Trustpilot