ABUS 99953 SPECTOR/SPECTOR-E Clear Half Visor

MPN
99953
Brand
ABUS
EAN-13
4003318999536
Order Code
68-6091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £28.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

ABUS Half Visor for the SPECTOR and SPECTOR-E safety helmets. Offers maximum protection for your eyes in demanding working environments. The ideal accessory when it comes to protecting the eyes from dust, splinters and other foreign objects during everyday work. Unlike safety glasses, the visor can be attached directly to the safety helmet using an adapter (included in the scope of delivery). It also provides reliable protection from rain and wind when working outdoors.

The robust polycarbonate lens of the half visor is scratch-resistant and does not fog up from the inside, even in extreme temperatures. The visor can be worn comfortably over prescription glasses and therefore offers optimum safety and functionality. Individual height adjustability and maximum freedom of movement ensure a comfortable fit.

Available with either a clear or tinted polycarbonate lens. The tinted variant is particularly suitable when a high level of protection against UV light radiation is required.


  • 1 x ABUS SPECTOR/SPECTOR-E Clear Half Visor

Type Visor

Reviews

Be the first to submit a review

Trustpilot