ABUS 81784 183AL/45 Aluminium Combination Lock

MPN
81784
Brand
ABUS
EAN-13
4003318404870
Order Code
97-6774
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £53.57 £52.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ABUS 183AL Aluminium Combination Lock is ideal for securing items/goods of medium value or where there is an average risk of theft. It has an aluminium lock body, whilst the code dials and internal components are made of stainless steel. Making this lock weatherproof and suitable for outdoor use.

Another advantage is you can replace the shackle so the lock can quickly be adapted to individual requirements. The five code dials allow 100,000 different combinations, thus increasing the lock’s security. Its precision locking mechanism also provides greater protection against picking.

Specifications:

Overall Width: 47mm.
Overall Height: 110mm.
Overall Depth: 20mm.

Shackle Width: 24mm.
Shackle Height: 36mm.
Shackle Diameter: 8mm.

Global Protection System Security Level: 8.


Reviews

Be the first to submit a review

Trustpilot