ABUS 80885 40mm Silver Rock™ 5 Padlock Long Shackle 40mm

MPN
80885
Brand
ABUS
EAN-13
4003318808852
Order Code
95-0600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £17.68 £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABUS Silver Rock™ 5 Padlock has a stable lock body made from zinc with a brushed stainless steel look. Fitted with a high-security, heavy zinc shackle and a blue plastic bumper for protection against scratching of protected surfaces. For increased protection there is a precision 5-pin cylinder with paracentric key profile and a Nano Protect™ bolt.

They provide security for items/goods of medium value or where there is an average risk of theft. Suitable for securing doors, gates, cupboards, lockers, toolboxes, basement windows, sheds, switch boxes etc.

This ABUS Silver Rock™ 5 Padlock has the following specification:

Overall Width: 42.4mm
Overall Height: 65mm
Overall Depth: 20mm

Shackle Height: 40mm
Shackle Width: 22mm
Shackle Diameter: 6.5mm

Pack Size: 1


Type Padlock

Reviews

Be the first to submit a review

Trustpilot