ABUS 80871 40mm Silver Rock™ 5 Padlock Keyed Alike

MPN
80871
Brand
ABUS
EAN-13
4003318808715
Order Code
95-0596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £16.64 £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABUS Silver Rock™ 5 Padlock has a stable lock body made from zinc with a brushed stainless steel look. Fitted with a high-security, heavy zinc shackle and a blue plastic bumper for protection against scratching of protected surfaces. For increased protection there is a precision 5-pin cylinder with paracentric key profile and a Nano Protect™ bolt.

They provide security for items/goods of medium value or where there is an average risk of theft. Suitable for securing doors, gates, cupboards, lockers, toolboxes, basement windows, sheds, switch boxes etc.

This ABUS Silver Rock™ 5 Padlock has the following specification:

Overall Width: 42.4mm
Overall Height: 65mm
Overall Depth: 22.5mm

Shackle Height: 25mm
Shackle Width: 22mm
Shackle Diameter: 6.5mm

Pack Size: 1
Keyed Alike No.: 6404


Type Padlock

Reviews

Be the first to submit a review

Trustpilot