ABUS 78606 WBA75 GRANIT™ Wall/Floor Anchor

MPN
78606
Brand
ABUS
EAN-13
4003318786068
Order Code
95-0638
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The ABUS Mechanical WBA75 GRANIT™ Wall/Floor Anchor can be used to secure 2-wheeled vehicles in garages, cellars and houses. It has a thick 14mm shackle made of specially hardened steel for resistance against the most aggressive attacks. When combined with an ABUS lock (not supplied), it offers the highest level of security.

Can be attached to the floor or the wall with the supplied mounting accessories.

Length: 135mm
Width: 98mm
Shackle Bore: 14mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot