ABUS 63824 787 SMART-BT KeyGarage™

MPN
63824
Brand
ABUS
EAN-13
4003318638244
Order Code
97-6785
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £155.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

ABUS 787 SMART-BT KeyGarage™ for wall mounting. It holds up to 20 keys, three car keys or up to 30 plastic cards on a temporary and flexible basis for various groups of people. Inside there are two hooks for keys.
As an admin, you can generate a six-digit key code for others in the app, which will give them access to whatever is stored in the smart KeyGarage without the use of a smartphone; e.g. for guests in a holiday rental, workers, cleaning service, mobile care services and more. Another option is to send an electronic access ticket via the app.
Equipped with the current, most secure AES-128-Bit encryption. The batteries can be changed any time without having to open the KeyGarage™ 787 Smart-BT. We recommend using the KeyGarage™ 787 Smart-BT on the wall in a protected outdoor area.

Specifications:

Dimensions ( Height x Width x Depth):
External: 120 x 82.5 x 63mm.
Internal: 98 x 72 x 33mm.


Reviews

Be the first to submit a review

Trustpilot