ABUS 56991 90RK/50mm TITALIUM™ Padlock Closed Shackle Keyed Alike 2745

MPN
56991
Brand
ABUS
EAN-13
4003318569913
Order Code
95-0516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £49.04 £45.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ABUS 90RK Series TITALIUM™ Padlocks have a solid lock body made from TITALIUM™ and a stainless steel shackle. Marine grade padlock which offers the maximum corrosion resistance. The rust-free internal components offer durable security with the closed shackle offering additional protection.

It has a 6-pin tumbler cylinder with anti-pick mushroom pins to help resist picking and the rekeyable mechanism allows locks to be changed to new key. Can be made to sample key or master-keyed on request.

This ABUS 90RK/50 TITALIUM™ Padlock has a closed shackle that features an integral shackle guard to protect the shackle from attack with tools. It has the following specification:

ABUS Security Level: 8.
Keyed Alike Key Reference: 2745.

Shackle Width: 20mm.
Shackle Height: 22.5mm.
Shackle Diameter: 9.5mm.

Overall Width: 50mm.
Overall Height: 81mm.
Overall Depth: 23mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot