ABUS 56189 64TI/30mm TITALIUM™ Padlock Keyed Alike KA6312

MPN
56189
Brand
ABUS
EAN-13
4003318561894
Order Code
95-0249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The ABUS 64TI Series TITALIUM™ Padlocks are ideal for medium to high risk of theft, recommended for a wide range of security requirements. All models in this series have a paracentric keyway and chrome plated cylinder cores. Hardened steel shackle, 30mm and above, with NANO PROTECT™ shackle coating which assures security and high corrosion resistance.

TITALIUM™ is based on a special aluminium alloy, a mixture of materials is created that is extremely durable and lightweight; similar to the process used in aircraft construction. Compared to classic brass padlocks, the locks in the TITALIUM™ series are around 30% lighter but feature the same level of security making them excellent value for money.

Sizes: 20 to 25mm, ideal for securing bags, suitcases, jewel cases, tool boxes, etc.

Sizes 30mm and up, ideal for securing valuables/goods of medium value or at a an average risk of theft.

This ABUS 64TI/30 TITALIUM™ Padlock is supplied as a carded twin pack and has the following specification:

ABUS Security Level: 4.
Keyed Alike Key Reference: KA6312.

Shackle Width: 16mm.
Shackle Height: 17mm.
Shackle Diameter: 5mm.

Overall Width: 30mm.
Overall Height: 50mm.
Overall Depth: 13mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot