ABUS 55673 158KC/45mm Combination Padlock with Key Override

MPN
55673
Brand
ABUS
EAN-13
4003318556739
Order Code
95-0105
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £29.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ABUS 158KC/45 is a medium security padlock with Key control which allows key override and the retrieval of lost codes. The hardened steel shackle is double bolted and mounted in a tough die-cast body which is designed to resist saw attacks.Key not included

Overall Dimensions:-
Width: 45mm.
Height: 81mm.
Depth: 19mm.

Shackle width: 20mm I.D.
Shackle Height: 25mm.
Shackle Dia: 6mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot