ABUS 54258 65/50mm Brass Padlock Twin Pack Carded

MPN
54258
Brand
ABUS
EAN-13
4003318542589
Order Code
95-0367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (78)
Qty Was Unit Price (Ex VAT)
1+ £46.07 £31.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The ABUS 65 Series Brass Padlocks have a solid brass body and a hardened steel shackle with NANO PROTECT™ coating. The inner components are made from non-corrosive materials. The precision pin cylinder has mushroom counter pins with the paracentric key-way offering greater protection against manipulation. Automatic locking mechanism.

Sizes 20-25mm are ideal for securing valuables / goods of lesser value or at a low risk of theft. Such as bags, suitcases, jewellery boxes, cash boxes, etc.

Sizes 30-60mm are ideal for securing valuables / goods of medium value or at an average risk of theft. Such as chains, doors, gates, cupboards, lockers, toolboxes, cellar windows, sheds, switchboards, etc.

This ABUS 65/50 Brass Padlock is supplied as a carded twinpack and has the following specification:

ABUS Security Level: 6.

Shackle Width: 28mm.
Shackle Height: 29mm.
Shackle Diameter: 7mm.

Overall Width: 50mm.
Overall Height: 77mm.
Overall Depth: 18mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot