ABUS 53094 148 TSA 30mm Combination Cable Luggage Lock

MPN
53094
Brand
ABUS
EAN-13
4003318530944
Order Code
95-0093
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ABUS 148TSA Combination cable lock, essential security for visitors to the USA.

The T.S.A. (Transport Security Administration) is an agency of the U.S. Department of Homeland security which is responsible for the safety and security of the public travelling to the United States. The ABUS TSA Luggage locks allow the agency to open and search air passengers' luggage and then relock using a TSA master key.

Specifications:-

Width: 20mm
Height: 54mm
Depth: 14mm

Shackle Width: 37mm
Shackle Height: 17mm
Shackle Diameter: 2mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot