ABUS 52914 6 158/50 50mm Combination Padlock (4-Digit) Die-Cast Body Carded

MPN
52914 6
Brand
ABUS
EAN-13
4003318350122
Order Code
95-0104
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.93 £20.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The ABUS 158 Series Combination Padlock with a solid die-cast zinc body and a hardened steel shackle. 3-digit (40mm), 4-digit (50mm), or 5-digit (65mm) resettable combination where you can set your own PIN.

Ideal for medium security requirements where convenience of use is a high priority (e.g. schools, companies).

Four digit resettable coded mechanism.

Overall Width: 52mm
Overall Height: 101mm
Overall Depth: 26mm

Shackle Width: 25.5mm I.D.
Shackle Height: 33.5mm
Shackle Diameter: 8mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot