ABUS 50655 141/200 Diskus® Integral Van Lock White & 26/70mm Diskus® Padlock

MPN
50655
Brand
ABUS
EAN-13
4003318506550
Order Code
95-0066
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £54.37 £52.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ABUS 141 Series Diskus® Integral Van Lock has a universal hasp and can be used to secure vans, trucks, garages, sheds or any other outward opening double doors. The solid metal case protects the padlock against attacks and has a corrosion-resistant powder-coated finish. There is also a cylinder cap to prevent dirt and moisture ingress. Easy to operate with one hand due to handy frontal cylinder access.

Supplied with a 26/70mm Diskus® Padlock. It has a body made from heavy-duty stainless steel. Fitted with a precision pin tumbler cylinder with anti-pick mushroom pins, a solid lock body which resists drill, pull and manipulation attacks, and a through-hardened steel alloy shackle to resist saw attacks. Diskus® 'Deep Weld Technology' offers maximum case strength. Key operated, lock retains key until locked. Key operated, lock retains key until locked.

Ideal for securing valuables/goods of great value or at a very high risk of theft.

All fixings are included to ensure a quick and easy installation.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot