ABUS 46574 145/20 20mm Aluminium Combination Padlock Silver

MPN
46574
Brand
ABUS
EAN-13
4003318465741
Order Code
95-0074
Country of Origin
China

No longer stocked


The ABUS 145 Series Aluminium Combination Padlocks feature resettable combinations. The lock body is made from solid aluminium with an anodized coating that is corrosion resistant. Fitted with a spring loaded steel shackle for better setting of the opening code.

As the padlocks are secured by means of a 3-digit or 4-digit number combination that can be set individually, they are ideal for use in the leisure industry as there is no need to carry a key. They are also ideal for securing items of luggage or tool boxes.

20-30mm: 3 digit combination, to secure valuables/goods of lesser value or at a low risk of theft.

40mm: 4 digit combination, to secure valuables/goods of medium value or at an average risk of theft.

Size : 20 mm.
Colour : Silver.


Type Padlock

Trustpilot