ABUS 46572 145/20 20mm Aluminium Combination Padlock Yellow

MPN
46572
Brand
ABUS
EAN-13
4003318465727
Order Code
95-0073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABUS 145 Series Aluminium Combination Padlocks feature resettable combinations. The lock body is made from solid aluminium with an anodized coating that is corrosion resistant. Fitted with a spring loaded steel shackle for better setting of the opening code.

As the padlocks are secured by means of a 3-digit or 4-digit number combination that can be set individually, they are ideal for use in the leisure industry as there is no need to carry a key. They are also ideal for securing items of luggage or tool boxes.

20-30mm: 3 digit combination, to secure valuables/goods of lesser value or at a low risk of theft.

40mm: 4 digit combination, to secure valuables/goods of medium value or at an average risk of theft.

Size : 20 mm.
Colour : Yellow.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot