ABUS 35444 130/180 Granit High Security Hasp & Staple Carded 180mm

MPN
35444
Brand
ABUS
EAN-13
4003318354441
Order Code
95-0060
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

ABUS 130/180 high security hasp and staple made from tough whiteheart malleable iron which resists physical attack and a through hardened steel staple to fit 11mm Ø shackle padlocks. Ideal for use with ABUS 37/60 Granit padlock : CEN grade 4 security. Including coach bolts and backing plates for additional security.

Where to use it:
Securing sizeable objects (storerooms, containers, lorries)
Securing objects with a high risk of theft
Suitable for doors closing flush, i.e. door leaf and door frame are level

Specification.

Shackle Bore: 13.3mm.
Length: 180mm.
Width: 78mm.
Security Rating: 10.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot