ABUS 35160 78/50mm Dial Combination Padlock

MPN
35160
Brand
ABUS
EAN-13
4003318351600
Order Code
95-0426
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.36 £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The ABUS 78/50 robust and strong steel body combination padlock with hardened steel shackle, cataphoretic coating and rust-free components. Very visible clock type face with up to 2,000 different combinations.

The 78/50KC has the added convenience of a key over-ride. Ideal for schools, colleges and factories.

The Padlock DOES NOT come with the override key, this can be purchased separately.

Overall width: 48mm
Overall height: 75mm
Overall depth: 33mm

Shackle width: 21mm
Shackle height: 21.5mm
Shackle Dia: 7mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot