ABUS 35067 41/HB40mm ETERNA Laminated Padlock 50mm Long Shackle Carded

MPN
35067
Brand
ABUS
EAN-13
4003318350672
Order Code
95-0192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £16.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The ABUS ETERNA 41 Series Padlocks are made from individual, laminated steel sections. Each steel plate has been individually coated in the ETERNA treatment process, which offers 13 times more corrosion protection than normal zinc plating for up to 40 years weather protection.

Fitted with a precision pin tumbler cylinder with anti-pick mushroom pins. Self-locking, lock without a key by pushing down the shackle. Hardened steel shackle on 30mm, hardened steel alloy shackle on 40mm and above.

Ideal for securing valuables/goods of medium value or at an average risk of theft.

Made in Germany.

This ABUS 41/40HB50 ETERNA Laminated Padlock is supplied carded and has the following specification:

ABUS Security Level: 6.

Shackle Width: 18mm.
Shackle Height: 50mm.
Shackle Diameter: 7mm.

Overall Width: 44mm.
Overall Height: 87mm.
Overall Depth: 26mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot