ABUS 35026 200/135 Hasp & Staple Carded 135mm

MPN
35026
Brand
ABUS
EAN-13
4003318350269
Order Code
95-0130
Country of Origin
Germany
View Full Product Range (10)
Qty Was Unit Price (Inc VAT)
1+ £9.12 £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

ABUS 200 Series hasp and staple with an all steel construction with hidden screws for basic security. Corrosion protected.

Where to use it:
Designed for doors closing flush, i.e. door leaf and door frame are level.

Length: 135mm.
Width: 39mm.
Shackle Bore: 13.5mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot